JCB06DHAN

Heilind Number:SULJCB06DHAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCB06DHAN
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCB06DHAN
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:23.24 mm, .915 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:12
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:12
SKU:SULJCB06DHAN

Detailed Description

Introducing the JCB06DHAN, a high-performance board-to-board PCB connector designed for reliable signal transmission in demanding environments. This female connector, featuring two rows of 12 hairpin contacts made of durable Beryllium Copper with gold plating, ensures optimal conductivity and longevity. With a pitch of 1.27mm (.05in) and a voltage rating of 300VAC, it offers efficient power delivery for various applications. The right-angle orientation and no mounting requirement make installation easy, while the thru-hole termination method guarantees secure attachment to the PCB. Operating flawlessly within a wide temperature range of -65 to 150°C, this connector is ideal for use in aerospace, automotive, and industrial electronics. With a connector height of .915in (23.24mm) and a width of 9.4mm (.37in), it provides a compact yet sturdy solution for your connectivity needs. Trust in the JCB06DHAN for high-reliability performance in critical systems.