JCB06DHAR

Heilind Number:SULJCB06DHAR
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCB06DHAR
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCB06DHAR
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Metal Board Lock
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:23.24 mm, .915 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:12
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:12
SKU:SULJCB06DHAR

Detailed Description

Introducing the JCB06DHAR Board to Board PCB Connector, designed for high-reliability applications. This female connector features two rows with 12 positions, allowing for secure and efficient connection on metal boards. With a pitch of 1.27mm (.05 in), it ensures precise alignment. The contact material is made of durable Beryllium Copper with gold plating, guaranteeing excellent conductivity and corrosion resistance. Its unique hairpin contact type and right-angle orientation offer versatility in assembly. Operating at a voltage of 300VAC and an impressive amperage rating of 1A, this connector performs reliably even in demanding environments. With a wide operating temperature range from -65 to 150°C, it is suitable for various industrial applications. The termination method is through-hole with matte tin plating, ensuring strong and durable solder connections. Measuring .915 inches in height and 9.4mm in width, it provides a compact yet robust solution for your connectivity needs. Trust in the JCB06DHAR for secure and dependable board-to-board connections in your projects.