JCB06DHAS

Heilind Number:SULJCB06DHAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCB06DHAS
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCB06DHAS
Amperage:1 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:12
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:23.24 mm, .915 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULJCB06DHAS

Detailed Description

This PA9T & Beryllium Copper female connector, with SKU JCB06DHAS, features 12 positions across 2 rows, making it ideal for secure board-to-board or card edge connections. Its side hole mount and thru-hole termination method ensure easy and reliable installation. Crafted with high-quality materials, including gold-plated Beryllium Copper contacts, it guarantees excellent conductivity and durability. With a pitch of 1.27mm (.05 in) and voltage rating of 300 VAC, it meets the demands of various electronic applications. The hairpin contact type and right-angle orientation further enhance its versatility. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is suitable for use in diverse environments. Its compact design, with a height of .915 inches (23.24mm) and width of .37 inches (9.4mm), allows for efficient PCB integration. The termination plating of matte tin ensures optimal performance. While not designated as hi-rel, this connector offers reliable connectivity for industrial and commercial systems. Upgrade your electronic assemblies with the JCB06DHAS.