JCB06DHAT

Heilind Number:SULJCB06DHAT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCB06DHAT
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCB06DHAT
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:23.24 mm, .915 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:12
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:12
SKU:SULJCB06DHAT

Detailed Description

Introducing the JCB06DHAT, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and beryllium copper construction, this connector ensures reliable signal transmission with a current rating of 1A and a voltage capacity of 300VAC. With a threaded mount type and through-hole termination method, it offers secure and stable connectivity. The 12-position, dual-row design with a pitch of 1.27mm (0.05in) allows for efficient PCB integration. Gold-plated hairpin contacts guarantee low contact resistance and enhanced durability. Operating in a wide temperature range from -65°C to 150°C (-85°F to 302°F), it is suitable for harsh environments. Measuring 23.24mm (0.915in) in height and 9.4mm (0.37in) in width, this right-angle connector is compact yet robust. With matte tin termination plating, it meets RoHS compliance standards. Whether used in aerospace, telecommunications, or industrial applications, the JCB06DHAT ensures high-reliability performance for your connectivity needs.