| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions JCB06DHBD |
| Amperage: | 1 A |
| Gender: | Female |
| Number of Contacts: | 12 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.05 in |
| Voltage: | 300 VAC |
| Contact Type: | Hairpin |
| Orientation: | Right Angle |
| Number of Positions: | 12 |
| Tail Length: | .17 in, 4.32 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 23.24 mm, .915 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 1 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 300 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULJCB06DHBD |
JCB06DHBD
| Heilind Number: | SULJCB06DHBD |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | JCB06DHBD |
| ECAD Model: |
Specifications
Detailed Description
The JCB06DHBD Board To Board PCB Connector features a durable construction with PA9T and Beryllium Copper materials, ensuring reliable performance. With an amperage rating of 1A and voltage capacity of 300VAC, it is suitable for various applications. This female connector offers two rows of 12 positions each, allowing for multiple connections. The right-angle orientation and clearance hole mount type make it easy to install. Gold-plated Hairpin contacts provide excellent conductivity, while matte tin termination ensures stability. With an operating temperature range of -65 to 150°C, it is ideal for harsh environments. Compact in size with a height of 23.24mm and width of 9.4mm, it saves space on the PCB. Perfect for high-reliability systems, the JCB06DHBD is a versatile and efficient connectivity solution.

