JCB06DHBN

Heilind Number:SULJCB06DHBN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCB06DHBN
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCB06DHBN
Amperage:1 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:12
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:23.24 mm, .915 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULJCB06DHBN

Detailed Description

The JCB06DHBN is a high-performance female board-to-board PCB connector designed for demanding applications. Featuring two rows of 12 hairpin contacts made of PA9T & Beryllium Copper with gold plating, it ensures reliable connectivity with low contact resistance. With a pitch of 1.27mm and a voltage rating of 300VAC, it is suitable for high-density and high-power environments. The right-angle orientation and thru-hole termination method make it easy to install on PCBs. Operating within a wide temperature range of -65 to 150°C, it guarantees stable performance in extreme conditions. Its compact dimensions of 9.4mm width and 23.24mm height, along with a matte tin termination plating, further enhance its durability and versatility. Ideal for aerospace, defense, and industrial applications, this connector is a critical component for ensuring seamless and efficient electronic connections.