JCB06DHFN

Heilind Number:SULJCB06DHFN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCB06DHFN
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCB06DHFN
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Surface Mount
Number of Positions:12
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:12
SKU:SULJCB06DHFN

Detailed Description

The JCB06DHFN is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and Beryllium Copper construction, it ensures durability and reliable performance. With a current rating of 1A and voltage capacity of 300VAC, it meets stringent power requirements. This female connector with two rows and 12 positions offers versatile connectivity options. The surface mount termination method and hairpin contact type guarantee secure attachment and efficient signal transmission. Gold contact plating and matte tin termination plating enhance conductivity and corrosion resistance. Operating in a wide temperature range from -65 to 150°C, it is suitable for harsh environments. With a compact design, measuring just 9.4mm in width and 15.49mm in height, it saves space on your PCB. Ideal for use in aerospace, defense, and industrial applications, the JCB06DHFN is a reliable solution for your connectivity needs.