JCB06DHFR

Heilind Number:SULJCB06DHFR
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCB06DHFR
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCB06DHFR
Amperage:1 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Metal Board Lock
Termination Method:Surface Mount
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:12
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULJCB06DHFR

Detailed Description

Introducing the JCB06DHFR, a high-performance board-to-board PCB connector designed for demanding applications. Constructed with PA9T and Beryllium Copper materials, this connector ensures durability and reliability even in harsh environments. With a 1A amperage rating and a 300VAC voltage capacity, it guarantees efficient power transmission. Featuring a female gender and two rows with 12 positions, it offers versatile connectivity options. The surface mount termination method and gold contact plating make for easy and secure installations. The Hairpin contact type and straight orientation further enhance its functionality. Operating within a wide temperature range from -65 to 150°C, this connector is suitable for use in various industries. Its compact design, with dimensions of 9.4mm width and 15.49mm height, allows for space-saving integration. The matte tin termination plating ensures optimal signal conductivity. Whether for industrial machinery, telecommunications, or aerospace systems, the JCB06DHFR is the perfect choice for high-reliability connections.