JCB06DHFT

Heilind Number:SULJCB06DHFT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCB06DHFT
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER; .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCB06DHFT
Amperage:1 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Threaded
Termination Method:Surface Mount
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:12
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULJCB06DHFT

Detailed Description

Introducing the JCB06DHFT, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T housing and Beryllium Copper contact material with Gold plating, this connector ensures reliable conductivity and durability. With a 1A amperage rating and 300VAC voltage capacity, it guarantees safe and efficient power transmission. The threaded mount type and surface mount termination method offer secure and convenient installation. Its 12 Hairpin contacts in a straight orientation with a pitch of 1.27mm facilitate precise connectivity. Operating flawlessly in a wide temperature range from -65 to 150°C, this connector is ideal for harsh environments. Its compact design, with a connector height of 15.49mm and width of 9.4mm, saves space on PCBs. Matte Tin termination plating enhances soldering reliability. Trust the JCB06DHFT for superior performance in aerospace, defense, and industrial electronic systems.