JCB06DHHN

Heilind Number:SULJCB06DHHN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCB06DHHN
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCB06DHHN
Amperage:1 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:12
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULJCB06DHHN

Detailed Description

The JCB06DHHN is a high-performance board-to-board PCB connector designed for reliable and efficient power transmission in electronic devices. Featuring two rows of twelve female contact pins with a pitch of 1.27mm (.05 in), this connector ensures secure and precise connections. Its contact material, beryllium copper, and gold plating guarantee excellent conductivity and resistance to corrosion. With a maximum amperage of 1A and voltage rating of 300VAC, it meets the demands of various applications. The straight orientation and no mounting requirement make installation easy, while the thru-hole termination method ensures durability. Operating in a wide temperature range from -65 to 150°C, this connector is suitable for use in diverse environments. With a compact size of 9.4mm (.37 in) width and 15.49mm (.61 in) height, it saves space on PCBs. The matte tin termination plating adds further protection against environmental factors. Trust the JCB06DHHN for seamless and robust board-to-board connections in your electronic projects.