| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions JCB06DHHT |
| Amperage: | 1 A |
| Gender: | Female |
| Number of Contacts: | 12 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.05 in |
| Voltage: | 300 VAC |
| Contact Type: | Hairpin |
| Orientation: | Straight |
| Number of Positions: | 12 |
| Tail Length: | .125 in, 3.18 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 1 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 300 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULJCB06DHHT |
JCB06DHHT
| Heilind Number: | SULJCB06DHHT |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | JCB06DHHT |
| ECAD Model: |
Specifications
Detailed Description
SKU JCB06DHHT features a female board-to-board PCB connector with two rows of hairpin contacts crafted from durable PA9T and Beryllium Copper for enhanced conductivity. The termination method is threaded through holes, ensuring secure attachment to the PCB. Each of the 12 positions has gold-plated contacts, offering reliable performance at up to 300 VAC and 1 A. With a compact design boasting a 1.27mm pitch and straight orientation, this connector is suitable for high-density applications. Its matte tin termination plating guarantees longevity, even in harsh operating conditions ranging from -65 to 150 °C. Measuring just 15.49mm in height and 9.4mm in width, this connector is a versatile and space-saving solution for your PCB connectivity needs.

