JCB06DHLD

Heilind Number:SULJCB06DHLD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCB06DHLD
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCB06DHLD
Amperage:1 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:12
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULJCB06DHLD

Detailed Description

The JCB06DHLD is a high-performance board-to-board PCB connector designed for demanding electronic applications. Featuring PA9T and Beryllium Copper construction, it ensures robust durability and reliable signal transmission. With a 1A amperage rating and 300VAC voltage capability, it meets stringent power requirements. This female connector, with two rows of 12 hairpin contacts, offers efficient connectivity. The contact material is gold-plated Beryllium Copper, guaranteeing excellent conductivity. Its clearance hole mount type and thru-hole termination method facilitate easy installation. Operating in a wide temperature range from -65 to 150°C, it is suitable for harsh environments. With a compact design, measuring just 15.49mm in height and 9.4mm in width, it saves space on the PCB. The Matte Tin termination plating ensures long-term performance. Ideal for high-reliability applications in aerospace, defense, and industrial sectors, the JCB06DHLD is a top choice for engineers seeking quality connectors.