| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions JCB06DHLN |
| Amperage: | 1 A |
| Gender: | Female |
| Number of Contacts: | 12 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.05 in |
| Voltage: | 300 VAC |
| Contact Type: | Hairpin |
| Orientation: | Straight |
| Number of Positions: | 12 |
| Tail Length: | .16 in, 4.06 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 1 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 300 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULJCB06DHLN |
JCB06DHLN
| Heilind Number: | SULJCB06DHLN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | JCB06DHLN |
| ECAD Model: |
Specifications
Detailed Description
Featuring a high-quality construction of PA9T and Beryllium Copper, the JCB06DHLN is a reliable connector designed for board-to-board PCB applications. With 12 hairpin contacts plated in gold, it ensures optimal conductivity and signal transmission. The connector, with a pitch of 1.27mm, offers a secure fit with a straight orientation and no mounting required. Operating at voltages up to 300 VAC and temperatures ranging from -65 to 150°C, it is suitable for a wide range of environments. The Matte Tin termination plating enhances durability and longevity, while the compact design, with dimensions of 9.4mm width and 15.49mm height, allows for easy integration into various systems. Trust in the JCB06DHLN for efficient and durable board-to-board connections in your electronic devices.

