JCB06DHLR

Heilind Number:SULJCB06DHLR
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCB06DHLR
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCB06DHLR
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Metal Board Lock
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:12
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:12
SKU:SULJCB06DHLR

Detailed Description

Featuring PA9T and Beryllium Copper construction, SKU JCB06DHLR is a high-performance connector designed for seamless PCB connectivity. With a 1A amperage rating and durable gold contact plating, it ensures reliable power transmission. The female connector boasts two rows and a metal board lock mount type for secure installation. Its thru-hole termination method and hairpin contact type offer easy assembly. Operating at temperatures ranging from -65 to 150°C, with a voltage capacity of 300VAC, it guarantees optimal performance in various environments. With 12 positions and a 1.27mm pitch, this straight-oriented connector provides efficient signal transfer. Its compact design, measuring 15.49mm in height and 9.4mm in width, is ideal for space-restricted applications. Tailored for high reliability in board-to-board and card edge connections, the JCB06DHLR is a must-have component for demanding electronic systems.