JCB06DHND

Heilind Number:SULJCB06DHND
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCB06DHND
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCB06DHND
Amperage:1 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:12
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULJCB06DHND

Detailed Description

The JCB06DHND is a high-performance board-to-board PCB connector designed for critical applications. With a durable construction featuring PA9T and Beryllium Copper materials, this connector ensures reliable connectivity in demanding environments. Its female gender, two rows, and straight orientation make it versatile for various circuit board setups. The Thru Hole mount type and clearance hole design facilitate easy installation. The 1A amperage and 300VAC voltage rating, along with gold-plated Beryllium Copper contacts, guarantee optimal signal transmission. With 12 hairpin contact positions and a 1.27mm pitch, it offers high-density connectivity. Operating efficiently in temperatures ranging from -65 to 150°C, this connector is suitable for aerospace, military, and other hi-rel applications. Its compact size, measuring 15.49mm in height and 9.4mm in width, makes it ideal for space-constrained PCB layouts. Matte Tin termination plating ensures long-term durability. The JCB06DHND is a top choice for engineers seeking premium quality and performance in their board-to-board interconnect solutions.