JCB06DHNR

Heilind Number:SULJCB06DHNR
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCB06DHNR
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCB06DHNR
Amperage:1 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Metal Board Lock
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:12
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULJCB06DHNR

Detailed Description

The JCB06DHNR is a high-performance female connector designed for PCB applications, featuring a durable construction with PA9T and Beryllium Copper materials. With a 1A amperage capacity and 300VAC voltage rating, it ensures reliable power transmission. This connector offers 12 positions in a 2-row configuration, with a 1.27mm pitch for precise connectivity. The contact material is Beryllium Copper with gold plating, guaranteeing excellent conductivity and corrosion resistance. Its straight orientation and metal board lock mount type provide secure and stable attachment to the PCB. The termination method is thru-hole, and the termination plating is Matte Tin, suitable for various soldering processes. With an operating temperature range of -65 to 150°C, this connector is ideal for use in harsh environments. Measuring 15.49mm in height and 9.4mm in width, it offers a compact yet efficient solution for board-to-board connections. Whether in industrial machinery, telecommunications, or aerospace applications, the JCB06DHNR ensures dependable performance.