JCB06DHNT

Heilind Number:SULJCB06DHNT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCB06DHNT
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCB06DHNT
Amperage:1 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:12
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULJCB06DHNT

Detailed Description

Introducing the JCB06DHNT, a high-performance board-to-board PCB connector designed for precision applications. Featuring a durable PA9T housing and contact pins made of beryllium copper with gold plating, this connector ensures reliable signal transmission even in demanding environments. With an amperage rating of 1A and a voltage capacity of 300VAC, it is suitable for a wide range of electronic devices. The connector has a threaded mount type and termination method through-hole for secure and stable assembly. Its hairpin contact type and straight orientation provide easy and efficient connectivity, while the two rows with 12 positions each allow for versatile PCB layout options. With a pitch of 1.27mm (.05 in) and a tail length of 3.18mm (.125 in), it offers precise and accurate mating. Operating in a temperature range of -65 to 150°C, this connector is reliable in extreme conditions. Measuring 15.49mm in height and 9.4mm in width, it is compact yet robust. The termination plating with matte tin finish ensures long-term durability. Suitable for high-reliability applications, the JCB06DHNT is the perfect choice for your PCB connectivity needs.