| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions JCB06DHRN |
| Amperage: | 1 A |
| Gender: | Female |
| Number of Contacts: | 12 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Card Extender |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.05 in |
| Voltage: | 300 VAC |
| Contact Type: | Hairpin |
| Orientation: | Straddle |
| Number of Positions: | 12 |
| Tail Length: | .16 in, 4.06 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 1 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 300 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULJCB06DHRN |
JCB06DHRN
| Heilind Number: | SULJCB06DHRN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | JCB06DHRN |
| ECAD Model: |
Specifications
Detailed Description
Part of the PA9T & Beryllium Copper series, SKU JCB06DHRN is a high-performance female connector designed for demanding applications. With a current rating of 1A and a voltage tolerance of 300VAC, it ensures reliable power transmission. Featuring two rows of 12 hairpin contacts with gold plating, it offers excellent conductivity and corrosion resistance. The straddle orientation and no mounting requirement make it versatile for board-to-board connections. Operating in a wide temperature range from -65 to 150°C, it is suitable for harsh environments. With a compact design measuring 15.49mm in height and 9.4mm in width, it saves space on PCBs. The matte tin termination plating ensures secure and durable connections. Ideal for high-reliability applications, this connector is a key component in advanced electronic systems.

