JCB06DHRT

Heilind Number:SULJCB06DHRT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCB06DHRT
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCB06DHRT
Amperage:1 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Threaded
Termination Method:Card Extender
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:12
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULJCB06DHRT

Detailed Description

The JCB06DHRT is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T housing and Beryllium Copper contacts with Gold plating, this connector ensures reliable signal transmission even in harsh environments. With a pitch of 1.27mm (.05in) and 12 positions across 2 rows, it offers versatile connectivity options. The threaded mount type and card extender termination method provide secure and stable installation. Operating at a voltage of 300VAC and with an amperage rating of 1A, it meets stringent performance standards. The connector is suitable for use in a wide temperature range from -65 to 150°C, making it ideal for industrial and aerospace applications. With a compact design, measuring just 15.49mm in height and 9.4mm in width, it is space-efficient on the PCB. The Matte Tin termination plating ensures long-term durability. The JCB06DHRT is part of our extensive range of high-reliability connectors, offering exceptional quality and performance.