JCB06DYFD

Heilind Number:SULJCB06DYFD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCB06DYFD
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER;.0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCB06DYFD
Amperage:1 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Surface Mount
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:12
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULJCB06DYFD

Detailed Description

Introducing the JCB06DYFD, a high-performance PCB connector designed for demanding applications. With a contact material of PA9T & Beryllium Copper and Gold contact plating, this connector ensures reliable conductivity and durability. Featuring a compact design with two rows of 12 positions each, it offers efficient connectivity on your circuit board. The surface mount termination method and clearance hole mount type make installation a breeze. Operating at a voltage of 300 VAC and with an amperage of 1A, it meets stringent electrical requirements. The cantilever contact type and straight orientation further enhance its functionality. With a wide operating temperature range of -65 to 150°C, this connector is suitable for use in harsh environments. Trust in the JCB06DYFD for seamless board-to-board or card edge connections in your electronic designs.