| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions JCB06DYFN |
| Amperage: | 1 A |
| Gender: | Female |
| Number of Contacts: | 12 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Surface Mount |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.05 in |
| Voltage: | 300 VAC |
| Contact Type: | Cantilever |
| Orientation: | Straight |
| Number of Positions: | 12 |
| Tail Length: | .1 in, 2.54 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 1 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 300 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULJCB06DYFN |
JCB06DYFN
| Heilind Number: | SULJCB06DYFN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | JCB06DYFN |
| ECAD Model: |
Specifications
Detailed Description
The JCB06DYFN is a high-quality female connector designed for demanding electronic applications. With a pitch of 1.27mm, it offers precise connectivity for up to 12 positions across two rows. Featuring PA9T housing and Beryllium Copper contacts with Gold plating, this connector ensures reliable signal transmission. Its surface mount termination method and tail length of 2.54mm make for easy installation on PCBs. Operating at temperatures ranging from -65 to 150°C and with a voltage rating of 300 VAC, it is suitable for use in various environments. The connector's cantilever contact type and straight orientation further enhance its performance. With a compact size of 9.4mm width and 15.49mm height, it is ideal for space-constrained applications. Trust the JCB06DYFN for efficient and durable board-to-board or card edge connections.

