JCB06DYFT

Heilind Number:SULJCB06DYFT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCB06DYFT
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER;.0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCB06DYFT
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.1 in, 2.54 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Surface Mount
Number of Positions:12
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:12
SKU:SULJCB06DYFT

Detailed Description

The JCB06DYFT is a high-performance board-to-board PCB connector designed for precision applications. Featuring a compact and durable construction, this connector offers reliable connectivity with a current rating of 1A and a voltage rating of 300VAC. Its two rows of contacts, made of PA9T and Beryllium Copper with gold plating, ensure optimal signal transmission. The surface mount termination method and threaded mount type provide secure attachment to the PCB. With a pitch of 1.27mm and cantilever contact type, it offers precise alignment and easy mating. Operating in a wide temperature range of -65 to 150°C, this connector is suitable for use in harsh environments. Its low-profile design, with a connector height of 15.49mm and width of 9.4mm, saves space on the PCB. Ideal for high-reliability applications, the JCB06DYFT is a versatile solution for demanding electronic systems.