JCB06DYHD

Heilind Number:SULJCB06DYHD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCB06DYHD
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER;.0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCB06DYHD
Amperage:1 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:12
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULJCB06DYHD

Detailed Description

Introducing the JCB06DYHD, a high-performance board-to-board PCB connector designed for precision and durability. Featuring PA9T and Beryllium Copper construction, this connector guarantees reliable conductivity even in the most demanding applications. With a current rating of 1A and a voltage capacity of 300VAC, it ensures efficient power transmission. The female connector with two rows and 12 positions offers versatile connectivity options. Its clearance hole mount type and thru-hole termination method make installation a breeze. The Cantilever contact type and gold plating guarantee optimal signal integrity. Operating seamlessly in temperatures ranging from -65 to 150°C, this connector is suitable for a wide range of environments. Its compact design, with a height of 15.49mm and width of 9.4mm, allows for space-efficient PCB layouts. Trust the JCB06DYHD for superior performance in your electronic designs.