JCB06DYHN

Heilind Number:SULJCB06DYHN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCB06DYHN
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER;.0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCB06DYHN
Amperage:1 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:12
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULJCB06DYHN

Detailed Description

Introducing the JCB06DYHN, a high-performance female connector designed for board-to-board PCB applications. With two rows and twelve positions, this connector ensures secure and reliable connections. Featuring PA9T and Beryllium Copper construction, it offers exceptional durability. The contact material is gold-plated Beryllium Copper, guaranteeing excellent conductivity. Its cantilever contact type allows for easy insertion and removal. With a pitch of 1.27mm (.05in) and a voltage rating of 300 VAC, it meets the demands of various electronic devices. Operating within a wide temperature range of -65 to 150°C, this connector is suitable for harsh environments. Its no-mounting, thru-hole termination method simplifies installation. The connector's compact design, with a height of 15.49mm (.61in) and width of 9.4mm (.37in), optimizes space utilization on PCBs. Designed for reliability, this connector is ideal for demanding applications in industries such as aerospace, defense, and telecommunications. Upgrade your connectivity solutions with the JCB06DYHN.