JCB06DYHT

Heilind Number:SULJCB06DYHT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCB06DYHT
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER;.0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCB06DYHT
Amperage:1 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:12
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULJCB06DYHT

Detailed Description

Introducing the JCB06DYHT, a high-performance board-to-board PCB connector perfect for demanding applications. Designed with precision in mind, this connector features a PA9T housing and robust Beryllium Copper contact material, ensuring reliable connectivity in even the harshest environments. With a current rating of 1A and voltage capability up to 300VAC, it's ideal for power and signal transmission. The two-row, 12-position layout with a pitch of 1.27mm allows for efficient PCB integration, while the threaded mount and thru-hole termination method guarantee secure assembly. Gold-plated contacts offer excellent conductivity, while the matte tin termination plating enhances durability. Operating flawlessly in temperatures ranging from -65°C to 150°C, this connector meets the most stringent performance standards. Its straight orientation, compact dimensions (15.49mm x 9.4mm x 3.18mm), and 0.61-inch connector height make it versatile for various electronic applications. Trust in the JCB06DYHT for superior connectivity in your designs.