| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions JCB06DYRD |
| Amperage: | 1 A |
| Gender: | Female |
| Number of Contacts: | 12 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Card Extender |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.05 in |
| Voltage: | 300 VAC |
| Contact Type: | Cantilever |
| Orientation: | Straddle |
| Number of Positions: | 12 |
| Tail Length: | .175 in, 4.45 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 1 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 300 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULJCB06DYRD |
JCB06DYRD
| Heilind Number: | SULJCB06DYRD |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | JCB06DYRD |
| ECAD Model: |
Specifications
Detailed Description
The JCB06DYRD PCB Connector offers reliable connectivity with its PA9T and Beryllium Copper construction. Designed for female gender, this connector features two rows, each accommodating 12 positions with a 1.27mm pitch. The Cantilever contact type and gold contact plating ensure efficient signal transmission, while the Clearance Hole mount type and Card Extender termination method facilitate easy installation. With a voltage rating of 300VAC, operating temperature range of -65 to 150°C, and matte tin termination plating, it is suitable for demanding applications. Its compact size, measuring only 15.49mm in height and 9.4mm in width, makes it ideal for space-constrained PCB designs. A versatile solution for board-to-board connections, this connector meets the high standards of reliability and performance.

