This PA9T & Beryllium Copper Board-to-Board PCB Connector, SKU JCB06DYRQ, offers high-performance connectivity with a 1A current rating and 300VAC voltage capacity. Featuring a female gender and two rows with 12 positions, this connector ensures versatile and secure connections. Its straddle mount design with card extender termination method facilitates easy installation. Crafted with beryllium copper contacts and gold plating, it guarantees excellent conductivity and durability. The 1.27mm pitch and cantilever contact type further enhance its reliability. With a wide operating temperature range of -65 to 150°C, this connector is suitable for various environments. Its compact form factor, with a height of 15.49mm and width of 9.4mm, makes it ideal for space-constrained applications. Matte tin termination plating adds to its robustness. Whether used in hi-rel or standard applications, this connector ensures seamless data transmission in electronic systems.