JCB06DYRT

Heilind Number:SULJCB06DYRT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCB06DYRT
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER;.0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCB06DYRT
Amperage:1 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Threaded
Termination Method:Card Extender
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:12
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULJCB06DYRT

Detailed Description

Featuring a durable construction of PA9T and Beryllium Copper, the SKU JCB06DYRT connector offers reliable performance in demanding applications. With a current rating of 1A and a voltage capacity of 300VAC, it ensures efficient power transmission. This female connector, with two rows and a threaded mount type, guarantees secure and stable connections. Utilizing a card extender termination method and gold-plated Beryllium Copper contacts, it ensures excellent conductivity and signal integrity. The Cantilever contact type and straddle orientation, along with 12 positions, facilitate versatile connectivity. Operating within a wide temperature range of -65 to 150°C, this connector is suitable for various environments. Its compact design, with a connector height of 15.49mm and width of 9.4mm, is ideal for space-restricted PCB layouts. Termination plating with matte tin enhances durability. Part of the Board To Board PCB Connectors and Card Edge Connectors category, this product is a reliable solution for your connectivity needs.