JCB09DHAN

Heilind Number:SULJCB09DHAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCB09DHAN
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCB09DHAN
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:23.24 mm, .915 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:18
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:18
SKU:SULJCB09DHAN

Detailed Description

Introducing the JCB09DHAN, a high-performance board-to-board PCB connector designed for demanding applications. Crafted with PA9T and Beryllium Copper materials, this connector ensures exceptional durability and conductivity. With a 1A amperage rating and 300VAC voltage capacity, it guarantees reliable power transmission. Featuring two rows and 18 positions, it offers ample connectivity options. The thru-hole termination method and gold-plated Beryllium Copper contacts ensure secure and low-resistance connections. The 1.27mm pitch and right-angle orientation allow for efficient PCB layout. Operating in temperatures ranging from -65 to 150°C, this connector is suitable for harsh environments. The matte tin termination plating enhances solderability. Measuring 23.24mm in height and 9.4mm in width, it fits compactly onto PCBs. Ideal for aerospace, military, and industrial applications, the JCB09DHAN guarantees high reliability in every use case.