JCB09DHAR

Heilind Number:SULJCB09DHAR
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCB09DHAR
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCB09DHAR
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Metal Board Lock
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:23.24 mm, .915 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:18
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:18
SKU:SULJCB09DHAR

Detailed Description

The JCB09DHAR is a high-performance board-to-board PCB connector featuring two rows of 18 female contacts designed for secure and reliable connections in electronic devices. Its PA9T and Beryllium Copper construction ensures durability and excellent conductivity. With a 1A amperage rating and 300VAC voltage capacity, this connector is suitable for various power and signal applications. The Gold-plated Beryllium Copper contacts offer superior corrosion resistance and signal integrity. Featuring a right-angle orientation and metal board lock mount type, it provides ease of installation and secure attachment to the PCB. The Hairpin contact type and 1.27mm pitch allow for efficient signal transmission. With a wide operating temperature range of -65 to 150°C, this connector is ideal for use in diverse environments. Its compact design, measuring 23.24mm in height and 9.4mm in width, makes it suitable for space-constrained applications. The Matte Tin termination plating ensures reliable solder connections. Whether for industrial machinery, telecommunications equipment, or aerospace systems, the JCB09DHAR connector guarantees high performance and durability in demanding environments.