JCB09DHAS

Heilind Number:SULJCB09DHAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCB09DHAS
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCB09DHAS
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:23.24 mm, .915 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:18
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:18
SKU:SULJCB09DHAS

Detailed Description

The JCB09DHAS is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and Beryllium Copper construction, it ensures durability and reliability in operation. With a current rating of 1A and voltage capacity of 300VAC, it offers efficient power transmission. The connector, with 18 positions in two rows, is suitable for complex circuit connections. Its side-hole mount design and through-hole termination method provide secure assembly. The gold-plated Beryllium Copper contacts and matte tin termination plating guarantee excellent conductivity and corrosion resistance. Operating in a wide temperature range from -65°C to 150°C, it is suitable for harsh environments. The right-angle orientation and hairpin contact type further enhance its versatility. Measuring 23.24mm in height and 9.4mm in width, it offers a compact yet sturdy solution for PCB connectivity. The JCB09DHAS is a top choice for engineers seeking high-quality and high-reliability connectors for their designs.