JCB09DHAT

Heilind Number:SULJCB09DHAT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCB09DHAT
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCB09DHAT
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:23.24 mm, .915 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:18
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:18
SKU:SULJCB09DHAT

Detailed Description

Introducing the JCB09DHAT, a high-performance board-to-board PCB connector designed for demanding applications. With a compact form factor and a robust construction, this connector is built to withstand extreme operating conditions. Featuring 18 gold-plated, hairpin contact pins made of beryllium copper, it ensures reliable signal transmission with low contact resistance. The threaded mounting type and thru-hole termination method guarantee secure and stable connections. With a pitch of 1.27mm and a voltage rating of 300VAC, this connector is suitable for high-density and high-power applications. Its right-angle orientation and 2.54mm tail length offer flexibility in PCB layout. Operating in a wide temperature range from -65 to 150°C, this connector is ideal for use in aerospace, defense, and industrial electronics. Trust in the JCB09DHAT for dependable and efficient board-to-board connectivity in your next project.