| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions JCB09DHBD |
| Pitch: | 0.05 in |
| Gender: | Female |
| Voltage: | 300 VAC |
| Amperage: | 1 A |
| Mount Type: | Clearance Hole |
| Orientation: | Right Angle |
| Tail Length: | .17 in, 4.32 mm |
| Contact Type: | Hairpin |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 23.24 mm, .915 in |
| Contact Material: | Beryllium Copper |
| Termination Method: | Solder |
| Number of Positions: | 18 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 150 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 1 A |
| Voltage Rating: | 300 VAC |
| Number of Contacts: | 18 |
| SKU: | SULJCB09DHBD |
JCB09DHBD
| Heilind Number: | SULJCB09DHBD |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | JCB09DHBD |
| ECAD Model: |
Specifications
Detailed Description
SKU JCB09DHBD features PA9T & Beryllium Copper construction with a pitch of 1.27mm, suitable for high-speed signal transmission. The female connector offers two rows and 18 positions, with a right-angle orientation for convenient PCB mounting. Contact material of Beryllium Copper ensures durability, while gold plating guarantees reliable conductivity. With a voltage rating of 300 VAC and operating temperature range of -65 to 150 °C, it is ideal for various industrial applications. The termination method is thru-hole with a tail length of 4.32mm, allowing for secure attachment. Measuring 23.24mm in height and 9.4mm in width, it fits compactly on boards. Suitable for board-to-board and card edge connections, this connector is a dependable choice for demanding environments.

