JCB09DHBN

Heilind Number:SULJCB09DHBN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCB09DHBN
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCB09DHBN
Amperage:1 A
Gender:Female
Number of Contacts:18
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:18
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:23.24 mm, .915 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULJCB09DHBN

Detailed Description

The JCB09DHBN is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PA9T and beryllium copper, it ensures reliable connectivity in harsh environments. With a voltage rating of 300 VAC and amperage of 1A, it is suitable for various power and signal transmission tasks. This female connector offers 18 gold-plated hairpin contacts, with a right-angle orientation and two rows for efficient PCB mating. The termination method is through-hole, with matte tin plating for enhanced durability. Operating temperature range of -65 to 150°C guarantees performance in extreme conditions. Measuring .37 inches in width and .915 inches in height, it provides a compact yet robust solution for your connectivity needs. Trust the JCB09DHBN for secure and efficient board-to-board connections in your electronic designs.