JCB09DHBS

Heilind Number:SULJCB09DHBS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCB09DHBS
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCB09DHBS
Amperage:1 A
Gender:Female
Number of Contacts:18
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:18
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:23.24 mm, .915 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULJCB09DHBS

Detailed Description

Introducing SKU JCB09DHBS, a high-performance board-to-board PCB connector designed for demanding applications. Made with PA9T and Beryllium Copper, this connector ensures reliable connectivity. Featuring a female gender and two rows for enhanced versatility, it offers a secure mount type with side hole installation and thru-hole termination method. The contact material is Beryllium Copper with gold plating, guaranteeing excellent conductivity. With a pitch of 1.27mm (0.05 inches) and a voltage rating of 300 VAC, it is suitable for various electronic systems. The connector boasts a hairpin contact type, right-angle orientation, and 18 positions, meeting diverse connectivity needs. Operating flawlessly in temperatures ranging from -65 to 150°C, it is highly reliable. With a compact connector height of 23.24mm (0.915 inches) and a width of 9.4mm (0.37 inches), it saves space on the PCB. The termination plating is matte tin, ensuring durability. This connector falls under the category of Hi-Rel connectors and is the perfect solution for mission-critical applications.