| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions JCB09DHBT |
| Pitch: | 0.05 in |
| Gender: | Female |
| Voltage: | 300 VAC |
| Amperage: | 1 A |
| Mount Type: | Threaded |
| Orientation: | Right Angle |
| Tail Length: | .17 in, 4.32 mm |
| Contact Type: | Hairpin |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 23.24 mm, .915 in |
| Contact Material: | Beryllium Copper |
| Termination Method: | Solder |
| Number of Positions: | 18 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 150 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 1 A |
| Voltage Rating: | 300 VAC |
| Number of Contacts: | 18 |
| SKU: | SULJCB09DHBT |
JCB09DHBT
| Heilind Number: | SULJCB09DHBT |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | JCB09DHBT |
| ECAD Model: |
Specifications
Detailed Description
Introducing the JCB09DHBT, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 1.27mm and featuring 18 gold-plated hairpin contacts, this connector ensures reliable signal transmission in high-speed data and power transfer. The beryllium copper contact material and termination plating of matte tin guarantee durability and longevity, even in harsh operating environments ranging from -65 to 150°C. Its threaded mount type and right-angle orientation offer versatility in installation, while the 300VAC voltage rating and 1A amperage make it suitable for a wide range of electronic devices. With a compact connector height of 23.24mm and a width of 9.4mm, the JCB09DHBT is the perfect choice for space-constrained applications that require robust and high-quality connectivity.

