JCB09DHFN

Heilind Number:SULJCB09DHFN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCB09DHFN
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCB09DHFN
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Surface Mount
Number of Positions:18
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:18
SKU:SULJCB09DHFN

Detailed Description

The JCB09DHFN is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a contact material of beryllium copper with gold plating, this connector ensures reliable conductivity and durability. With a pitch of 1.27mm and a voltage rating of 300VAC, it is suitable for high-speed data transmission and power delivery. The hairpin contact type and straight orientation make it easy to insert and remove. With 18 positions and a tail length of 2.54mm, it offers ample connectivity options. Operating in a wide temperature range from -65 to 150°C, it is ideal for use in harsh environments. The connector has a low profile, with a height of only 15.49mm and a width of 9.4mm, making it versatile for various PCB designs. Its surface mount termination method and matte tin plating ensure easy installation and secure attachment to the board. Perfect for aerospace, automotive, and industrial applications, the JCB09DHFN guarantees top-notch performance and reliability.