JCB09DHFR

Heilind Number:SULJCB09DHFR
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCB09DHFR
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCB09DHFR
Amperage:1 A
Gender:Female
Number of Contacts:18
Number of Rows:2
Mount Type:Metal Board Lock
Termination Method:Surface Mount
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:18
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULJCB09DHFR

Detailed Description

The JCB09DHFR is a high-performance female PCB connector designed for demanding applications. Featuring PA9T and Beryllium Copper construction, this connector ensures durability and reliability in extreme conditions. With an amperage rating of 1A and a voltage capability of 300VAC, it guarantees efficient power transmission. The two rows of 18 Hairpin contacts with gold plating offer secure and low-resistance connections. Its surface mount termination method and metal board lock mount type ensure easy and stable installation on PCBs. Operating within a wide temperature range of -65 to 150°C, this connector is suitable for use in various environments. Measuring 15.49mm in height and 9.4mm in width, it provides a compact yet robust solution for board-to-board connections. With Matte Tin termination plating and straight orientation, the JCB09DHFR meets high standards of quality and performance in the realm of connectors.