JCB09DHFT

Heilind Number:SULJCB09DHFT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCB09DHFT
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCB09DHFT
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Surface Mount
Number of Positions:18
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:18
SKU:SULJCB09DHFT

Detailed Description

The JCB09DHFT connector, featuring PA9T and Beryllium Copper construction, is a high-performance female connector designed for demanding applications. With a 1A amperage rating and 300VAC voltage capability, it ensures reliable power transmission. Its two rows, hairpin contact type, and 18 positions offer versatile connectivity options. The threaded mount and surface mount termination method provide secure and easy installation. Gold-plated contacts and matte tin termination plating guarantee excellent conductivity and durability. Operating in a wide temperature range from -65 to 150°C, this connector is suitable for harsh environments. Compact in size, with dimensions of 15.49mm (H) x 9.4mm (W) x 2.54mm (tail length), it is ideal for space-constrained PCB designs. Perfect for board-to-board and card edge connections, the JCB09DHFT is a reliable solution for your connectivity needs.