JCB09DHHD

Heilind Number:SULJCB09DHHD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCB09DHHD
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCB09DHHD
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.125 in, 3.18 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:18
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:18
SKU:SULJCB09DHHD

Detailed Description

SKU JCB09DHHD features a high-performance board-to-board PCB connector designed for demanding applications. With a contact material of beryllium copper and gold plating, it ensures reliable connectivity and excellent signal transmission. The connector, with a voltage rating of 300 VAC and amperage of 1 A, is suitable for power and signal transmission. Its hairpin contact type and through-hole termination method offer secure and stable connections. With 18 positions and 2 rows, it provides ample connectivity options. Operating in a wide temperature range from -65 to 150°C, it is ideal for harsh environments. The connector's compact design, with a height of 15.49 mm and width of 9.4 mm, allows for high-density PCB layouts. It is RoHS compliant and suitable for various industries, including aerospace, telecommunications, and industrial electronics. Trust in the reliability and performance of this JCB09DHHD connector for your critical applications.