JCB09DHHN

Heilind Number:SULJCB09DHHN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCB09DHHN
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCB09DHHN
Amperage:1 A
Gender:Female
Number of Contacts:18
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:18
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULJCB09DHHN

Detailed Description

The JCB09DHHN is a high-performance board-to-board PCB connector designed for reliable power and signal transmission in demanding environments. Featuring a durable construction with PA9T and Beryllium Copper materials, it ensures long-lasting durability. The female connector with two rows and 18 positions offers versatile connectivity options. With a contact material of Beryllium Copper and gold plating, it guarantees excellent conductivity and corrosion resistance. The straight orientation and hairpin contact type make it easy to install. Operating at temperatures ranging from -65 to 150°C, it is suitable for a wide range of applications. With a voltage rating of 300 VAC and an amperage of 1A, it meets high-performance standards. The termination method of thru-hole and termination plating of matte tin provide secure and stable connections. Compact yet robust, this connector is ideal for use in aerospace, defense, and industrial applications. Upgrade your PCB connections with the JCB09DHHN for reliable performance.