JCB09DHHT

Heilind Number:SULJCB09DHHT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCB09DHHT
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCB09DHHT
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.125 in, 3.18 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:18
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:18
SKU:SULJCB09DHHT

Detailed Description

The JCB09DHHT is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with a durable PA9T housing and precision-crafted Beryllium Copper contacts, this connector ensures reliable connectivity in harsh environments. With a current rating of 1A and a voltage rating of 300VAC, it is suitable for a wide range of power and signal transmission tasks. The connector offers 18 gold-plated contact positions in a dual-row configuration, with a pitch of 1.27mm (.05in) for efficient signal routing. Its threaded mounting and thru-hole termination method provide secure attachment to the PCB. Operating smoothly in temperatures ranging from -65 to 150°C, this connector is ideal for aerospace, military, and industrial applications where high reliability is essential. Its compact design, measuring just .61in (15.49mm) in height and 9.4mm (.37in) in width, allows for space-saving installation on PCBs. The Matte Tin termination plating ensures long-term durability and performance. Compliance with RoHS and REACH standards further enhances its suitability for use in environmentally sensitive applications. Whether you need a connector for high-speed data transmission or power distribution, the JCB09DHHT delivers exceptional performance and durability.