JCB09DHLD

Heilind Number:SULJCB09DHLD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCB09DHLD
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCB09DHLD
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:18
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:18
SKU:SULJCB09DHLD

Detailed Description

The JCB09DHLD is a high-performance board-to-board PCB connector designed for reliable and efficient signal transmission in demanding environments. Featuring a durable construction of PA9T and Beryllium Copper, this connector ensures long-lasting performance. With a current rating of 1A and voltage rating of 300VAC, it is suitable for a wide range of applications. The connector has two rows with 18 positions, each featuring gold-plated contact material for optimal conductivity. The termination method is through-hole with a clearance hole mount type, guaranteeing secure and stable connections. The contact type is hairpin, and the orientation is straight, making it easy to install. With a tail length of 4.06mm and a compact design with a height of 15.49mm and width of 9.4mm, this connector is ideal for space-constrained PCB layouts. It has a matte tin termination plating and can operate in a wide temperature range from -65 to 150°C. Perfect for high-reliability applications, the JCB09DHLD is a top-of-the-line connector that ensures superior performance.