JCB09DHLR

Heilind Number:SULJCB09DHLR
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCB09DHLR
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCB09DHLR
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Metal Board Lock
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:18
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:18
SKU:SULJCB09DHLR

Detailed Description

Introducing the JCB09DHLR, a high-performance board-to-board PCB connector designed for precision applications. Featuring PA9T and Beryllium Copper construction, this connector ensures reliable conductivity and durability. With a current rating of 1A and voltage capacity of 300VAC, it is suitable for a wide range of electronic devices. The two rows of Hairpin contacts, plated with gold for optimal signal transmission, provide 18 positions with a pitch of 1.27mm. Its straight orientation and metal board lock mount type guarantee secure and stable connections. With a temperature operating range from -65 to 150°C and matte tin termination plating, this connector is ideal for harsh environments. Compact in size, with dimensions of 9.4mm width and 15.49mm height, it is perfect for space-constrained designs. Meeting the highest industry standards, the JCB09DHLR is the ultimate choice for demanding PCB connectivity needs.