JCB09DHND

Heilind Number:SULJCB09DHND
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCB09DHND
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCB09DHND
Amperage:1 A
Gender:Female
Number of Contacts:18
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:18
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULJCB09DHND

Detailed Description

Introducing our JCB09DHND, a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PA9T and Beryllium Copper materials, this connector ensures reliable connectivity in harsh environments. The female connector, with two rows of 18 positions each, offers secure mating with a clearance hole mount type and through-hole termination method. Its contact material of Beryllium Copper with gold plating guarantees excellent conductivity and corrosion resistance. Operating at up to 300 VAC and 1 A, this connector is suitable for power and signal transmission. The hairpin contact type and straight orientation facilitate easy installation and removal. With a pitch of 1.27 mm (.05 inches) and a tail length of 3.18 mm (.125 inches), it provides precise connections on the PCB. Meeting rigorous standards, including an operating temperature range of -65 to 150 °C, matte tin termination plating, and compact dimensions of 15.49 mm (.61 inches) in height and 9.4 mm (.37 inches) in width, this connector is ideal for aerospace, defense, and industrial applications where reliability is paramount. Upgrade your connectivity solution with the JCB09DHND.