JCB09DHNT

Heilind Number:SULJCB09DHNT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCB09DHNT
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCB09DHNT
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.125 in, 3.18 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:18
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:18
SKU:SULJCB09DHNT

Detailed Description

Introducing the JCB09DHNT, a high-performance board-to-board PCB connector designed for reliability in demanding environments. With a pitch of 1.27mm (.05 in) and featuring 18 gold-plated hairpin contacts, this connector ensures secure and efficient signal transmission. Made with PA9T and Beryllium Copper contact materials, it offers excellent conductivity and durability. The threaded mount type and thru-hole termination method guarantee easy and stable installation. Operating at a voltage of 300VAC and an impressive temperature range of -65 to 150°C, this connector is suitable for a wide range of applications. Its compact design, with a connector height of .61 in (15.49 mm) and width of 9.4 mm (.37 in), makes it ideal for space-constrained setups. Trust the JCB09DHNT for seamless connectivity in your electronic systems.