JCB09DHRD

Heilind Number:SULJCB09DHRD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCB09DHRD
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCB09DHRD
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.16 in, 4.06 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Card Extender
Number of Positions:18
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:18
SKU:SULJCB09DHRD

Detailed Description

The JCB09DHRD is a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 1.27 mm (.05 in) and two rows of 18 positions each, it offers reliable connectivity in tight spaces. The connector features a durable construction with PA9T and Beryllium Copper materials, ensuring longevity even in harsh environments. Gold-plated contacts and Matte Tin termination provide excellent conductivity and corrosion resistance. Operating temperature range of -65 to 150 °C makes it suitable for a wide range of industrial settings. The Hairpin contact type and Straddle orientation further enhance signal integrity. With a voltage rating of 300 VAC and amperage of 1A, this connector is ideal for high-power applications. Its compact design, measuring just .61 in (15.49 mm) in height and 9.4 mm (.37 in) in width, allows for efficient PCB integration. Whether used in aerospace, telecommunications, or other hi-rel industries, the JCB09DHRD guarantees high performance and durability.