JCB09DHRT

Heilind Number:SULJCB09DHRT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCB09DHRT
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCB09DHRT
Amperage:1 A
Gender:Female
Number of Contacts:18
Number of Rows:2
Mount Type:Threaded
Termination Method:Card Extender
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:18
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULJCB09DHRT

Detailed Description

JCB09DHRT features a PA9T & Beryllium Copper construction, ensuring durability and reliable performance. With a rated amperage of 1 A and a voltage of 300 VAC, it is suitable for various power applications. This female connector, with two rows and a threaded mount type, offers secure and stable connections. Utilizing a card extender termination method and gold-plated Beryllium Copper contacts, it guarantees efficient signal transmission. The 1.27 mm pitch and hairpin contact type allow for precise and consistent connectivity. Operating in a wide temperature range from -65 to 150°C, it is ideal for harsh environments. With 18 positions and a 4.06 mm tail length, it provides ample connectivity options. Measuring at .61 inches in height and 9.4 mm in width, it is compact yet functional. Its matte tin termination plating ensures longevity and corrosion resistance. Categorized as a Board To Board PCB Connector and Card Edge Connector, it is a versatile component for various electronic systems. Not designated for high reliability applications, this connector is suitable for standard use cases. With the acronym JCB09DHRT, it offers easy identification and compatibility within systems.