JCB09DYFD

Heilind Number:SULJCB09DYFD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCB09DYFD
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER;.0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCB09DYFD
Amperage:1 A
Gender:Female
Number of Contacts:18
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Surface Mount
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:18
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULJCB09DYFD

Detailed Description

Introducing the JCB09DYFD, a high-performance board-to-board PCB connector designed for precision applications. Boasting a rugged construction featuring PA9T and Beryllium Copper materials, this connector ensures durability and reliability in diverse operating environments. With a 1A amperage rating and 300VAC voltage capacity, it guarantees efficient power transmission. The female gender, dual-row design with 18 positions, and 1.27mm pitch make it suitable for complex PCB layouts. Its surface mount termination method and cantilever contact type, plated with gold for optimal conductivity, ensure seamless integration. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is ideal for demanding industrial and electronic systems. Measuring at .61 inches in height and 9.4mm in width, with a tail length of 2.54mm, it offers easy installation and space-saving benefits. Its matte tin termination plating complies with RoHS standards, emphasizing environmental sustainability. In summary, the JCB09DYFD is the perfect solution for high-reliability connectivity in critical applications.