JCB09DYFN

Heilind Number:SULJCB09DYFN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCB09DYFN
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER;.0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCB09DYFN
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.1 in, 2.54 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Surface Mount
Number of Positions:18
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:18
SKU:SULJCB09DYFN

Detailed Description

The JCB09DYFN is a high-quality board-to-board and card edge connector designed for reliable and efficient electrical connections in various electronic systems. With a pitch of 1.27mm (.05in) and 18 positions spread across 2 rows, this connector offers precise and secure mating. Featuring PA9T and Beryllium Copper construction, it ensures durability and conductivity. The contact plating of gold and termination plating of matte tin further enhance its performance in demanding environments. Operating at a wide temperature range of -65 to 150°C, it is suitable for use in a range of applications. Its cantilever contact type and straight orientation facilitate easy assembly. The connector's compact design, with a height of .61in (15.49mm) and width of .37in (9.4mm), allows for space-efficient PCB layouts. With a voltage rating of 300VAC and amperage of 1A, it meets the requirements of various electronic devices. Whether in industrial machinery, telecommunications, or consumer electronics, the JCB09DYFN ensures seamless connectivity, making it a valuable component in any design project.